Part Details for T491X107K025ATAUTO by KEMET Corporation
Overview of T491X107K025ATAUTO by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for T491X107K025ATAUTO
T491X107K025ATAUTO CAD Models
T491X107K025ATAUTO Part Data Attributes
|
T491X107K025ATAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491X107K025ATAUTO
KEMET Corporation
CAPACITOR, TANTALUM, SOLID
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 300 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T491X107K025ATAUTO
This table gives cross-reference parts and alternative options found for T491X107K025ATAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491X107K025ATAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCKIE107ETLSR150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Cal-Chip Electronics | T491X107K025ATAUTO vs TCKIE107ETLSR150 |
T491X107K025AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491X107K025ATAUTO vs T491X107K025AHAUTO |
T491X107K025ANAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491X107K025ATAUTO vs T491X107K025ANAUTO |
TA025TCM107KER-13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | VENKEL LTD | T491X107K025ATAUTO vs TA025TCM107KER-13 |
TA025TCM107KER | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | VENKEL LTD | T491X107K025ATAUTO vs TA025TCM107KER |
T491X107K025AHAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491X107K025ATAUTO vs T491X107K025AHAUTO7280 |
T491X107K025ZT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T491X107K025ATAUTO vs T491X107K025ZT |
TA025TCM107MER-13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | VENKEL LTD | T491X107K025ATAUTO vs TA025TCM107MER-13 |
T491X107K025AGAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491X107K025ATAUTO vs T491X107K025AGAUTO7280 |
T491X107K025AGAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491X107K025ATAUTO vs T491X107K025AGAUTO |