Part Details for T491X227M016AMAUTO by KEMET Corporation
Overview of T491X227M016AMAUTO by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for T491X227M016AMAUTO
T491X227M016AMAUTO CAD Models
T491X227M016AMAUTO Part Data Attributes
|
T491X227M016AMAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491X227M016AMAUTO
KEMET Corporation
CAPACITOR, TANTALUM, SOLID
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 500 mΩ | |
Height | 4 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T491X227M016AMAUTO
This table gives cross-reference parts and alternative options found for T491X227M016AMAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491X227M016AMAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T513X227M016BH6410WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491X227M016AMAUTO vs T513X227M016BH6410WAFL |
T493X227M016BC6430 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 220uF, 2917 | KEMET Corporation | T491X227M016AMAUTO vs T493X227M016BC6430 |
T493X227M016CH61207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491X227M016AMAUTO vs T493X227M016CH61207610 |
T491X227M016AT7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | T491X227M016AMAUTO vs T491X227M016AT7280 |
T493X227M016CB62207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491X227M016AMAUTO vs T493X227M016CB62207640 |
T493X227M016AN61207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | T491X227M016AMAUTO vs T493X227M016AN61207280 |
T513X227M016BH6220 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | T491X227M016AMAUTO vs T513X227M016BH6220 |
T513X227M016AT6320WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491X227M016AMAUTO vs T513X227M016AT6320WAFL |
T493X227M016AM6430 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 220uF, 2917 | KEMET Corporation | T491X227M016AMAUTO vs T493X227M016AM6430 |
T493X227M016BC61207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | T491X227M016AMAUTO vs T493X227M016BC61207280 |