Part Details for T491X227M016ATAUTO by KEMET Corporation
Overview of T491X227M016ATAUTO by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for T491X227M016ATAUTO
T491X227M016ATAUTO CAD Models
T491X227M016ATAUTO Part Data Attributes
|
T491X227M016ATAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491X227M016ATAUTO
KEMET Corporation
CAPACITOR, TANTALUM, SOLID
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 500 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T491X227M016ATAUTO
This table gives cross-reference parts and alternative options found for T491X227M016ATAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491X227M016ATAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T494X227M016AGAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491X227M016ATAUTO vs T494X227M016AGAUTO |
T491X227M016ZT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T491X227M016ATAUTO vs T491X227M016ZT |
T491X227M016ZG | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T491X227M016ATAUTO vs T491X227M016ZG |
T491X227M016AHAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491X227M016ATAUTO vs T491X227M016AHAUTO7280 |
T510X227M016AHE040C-7280 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 220uF, 2917 | KEMET Corporation | T491X227M016ATAUTO vs T510X227M016AHE040C-7280 |
TR3E227M016C0150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T491X227M016ATAUTO vs TR3E227M016C0150 |
T491X227M016AGAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491X227M016ATAUTO vs T491X227M016AGAUTO |
TCMIC227ETLSR100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | Cal-Chip Electronics | T491X227M016ATAUTO vs TCMIC227ETLSR100 |
T491X227M016ANAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491X227M016ATAUTO vs T491X227M016ANAUTO |
T510X227M016ATE040C-7280 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 220uF, 2917 | KEMET Corporation | T491X227M016ATAUTO vs T510X227M016ATE040C-7280 |