Part Details for T492A104M035SB by KEMET Corporation
Overview of T492A104M035SB by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T492A104M035SB
T492A104M035SB CAD Models
T492A104M035SB Part Data Attributes
|
T492A104M035SB
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T492A104M035SB
KEMET Corporation
CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 0.1uF, SURFACE MOUNT, 1206, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 0.1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 24000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 22.4 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for T492A104M035SB
This table gives cross-reference parts and alternative options found for T492A104M035SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T492A104M035SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA104M035CGMD0H45 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 0.1uF, 1206, | Kyocera AVX Components | T492A104M035SB vs TBJA104M035CGMD0H45 |
T493A104M035AK64107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T492A104M035SB vs T493A104M035AK64107610 |
T493A104M035CM6221 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T492A104M035SB vs T493A104M035CM6221 |
TBJA104M035RWSZ0723 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 0.1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T492A104M035SB vs TBJA104M035RWSZ0723 |
TBJA104M035CASB0700 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 0.1uF, 1206, | Kyocera AVX Components | T492A104M035SB vs TBJA104M035CASB0700 |
T493A104M035AH62107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.1uF, Surface Mount, 1206, CHIP | KEMET Corporation | T492A104M035SB vs T493A104M035AH62107280 |
TBJA104M035CBSCTH45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.1uF, 1206, | Kyocera AVX Components | T492A104M035SB vs TBJA104M035CBSCTH45 |
TBJA104M035CFLC0H24 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 0.1uF, 1206, | Kyocera AVX Components | T492A104M035SB vs TBJA104M035CFLC0H24 |
TBJA104M035CXMT0H00 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 0.1uF, 1206, | Kyocera AVX Components | T492A104M035SB vs TBJA104M035CXMT0H00 |
TBJA104M035CGLC0724 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 0.1uF, 1206, | Kyocera AVX Components | T492A104M035SB vs TBJA104M035CGLC0724 |