Part Details for T492A105K015BS by KEMET Corporation
Overview of T492A105K015BS by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T492A105K015BS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 2162 |
|
$3.2144 / $7.8400 | Buy Now |
|
Quest Components | TANTALUM CAPACITOR, POLARIZED, TANTALUM (DRY/SOLID), 15V, 10% +TOL, 10% -TOL, 1UF, SURFACE MOUNT, 1206 | 1729 |
|
$3.6750 / $10.5000 | Buy Now |
Part Details for T492A105K015BS
T492A105K015BS CAD Models
T492A105K015BS Part Data Attributes
|
T492A105K015BS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T492A105K015BS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Manufacturer Series | T492 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7/13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-55365/8 | |
Series | T492A(15 VOLT) | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for T492A105K015BS
This table gives cross-reference parts and alternative options found for T492A105K015BS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T492A105K015BS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11HH105KB/PR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | T492A105K015BS vs CWR11HH105KB/PR |
TBJA105K015CBST0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 1uF, 1206 | Kyocera AVX Components | T492A105K015BS vs TBJA105K015CBST0924 |
TBJA105K015CWST0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 1uF, 1206 | Kyocera AVX Components | T492A105K015BS vs TBJA105K015CWST0700 |
CWR11HS105KBA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 15V, 1uF, SURFACE MOUNT, 1206, CHIP | KEMET Corporation | T492A105K015BS vs CWR11HS105KBA |
TBJA105K015CRST0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 1uF, 1206 | Kyocera AVX Components | T492A105K015BS vs TBJA105K015CRST0924 |
T492A105K015MB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 15V, 1uF, SURFACE MOUNT, 1206, CHIP | KEMET Corporation | T492A105K015BS vs T492A105K015MB |
CWR11HS105KCZ | CAPACITOR, TANTALUM, SOLID, POLARIZED, 15V, 1uF, SURFACE MOUNT, 1206, CHIP | KEMET Corporation | T492A105K015BS vs CWR11HS105KCZ |
TBJA105K015CRST0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 1uF, 1206 | Kyocera AVX Components | T492A105K015BS vs TBJA105K015CRST0000 |
TBJA105K015CSLT0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 1uF, 1206 | Kyocera AVX Components | T492A105K015BS vs TBJA105K015CSLT0723 |
CWR11HS105KPB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 15V, 1uF, SURFACE MOUNT, 1206, CHIP | KEMET Corporation | T492A105K015BS vs CWR11HS105KPB |