Part Details for T492B475K015CH42507610 by KEMET Corporation
Overview of T492B475K015CH42507610 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T492B475K015CH42507610
T492B475K015CH42507610 CAD Models
T492B475K015CH42507610 Part Data Attributes
|
T492B475K015CH42507610
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T492B475K015CH42507610
KEMET Corporation
Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 4.7uF, 1411,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4000 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0007 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Ripple Current | 58.4 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for T492B475K015CH42507610
This table gives cross-reference parts and alternative options found for T492B475K015CH42507610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T492B475K015CH42507610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB475K015CBLT0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 4.7uF, 1411 | Kyocera AVX Components | T492B475K015CH42507610 vs TBJB475K015CBLT0845 |
CWR11HK475KB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T492B475K015CH42507610 vs CWR11HK475KB |
TBJB475K015CSST0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 4.7uF, 1411 | Kyocera AVX Components | T492B475K015CH42507610 vs TBJB475K015CSST0024 |
T492B475K015SH | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T492B475K015CH42507610 vs T492B475K015SH |
TBJB475K015CWLT0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 4.7uF, 1411 | Kyocera AVX Components | T492B475K015CH42507610 vs TBJB475K015CWLT0800 |
TBJB475K015CWST0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 4.7uF, 1411 | Kyocera AVX Components | T492B475K015CH42507610 vs TBJB475K015CWST0724 |
TBJB475K015CRLD9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T492B475K015CH42507610 vs TBJB475K015CRLD9000 |
TBJB475K015CSLT0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 4.7uF, 1411 | Kyocera AVX Components | T492B475K015CH42507610 vs TBJB475K015CSLT0745 |
TBJB475K015CBST0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 4.7uF, 1411 | Kyocera AVX Components | T492B475K015CH42507610 vs TBJB475K015CBST0924 |
TBJB475K015CWST0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 4.7uF, 1411 | Kyocera AVX Components | T492B475K015CH42507610 vs TBJB475K015CWST0H23 |