Part Details for T492C105K050CH7610 by KEMET Corporation
Overview of T492C105K050CH7610 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T492C105K050CH7610
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR11NH105KC7610
|
Avnet Americas | 1.00UF 50.0V - Bulk (Alt: CWR11NH105KC7610) RoHS: Not Compliant Min Qty: 188 Package Multiple: 1 Container: Bulk | 0 |
|
$4.0050 / $4.8060 | Buy Now |
Part Details for T492C105K050CH7610
T492C105K050CH7610 CAD Models
T492C105K050CH7610 Part Data Attributes:
|
T492C105K050CH7610
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T492C105K050CH7610
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2312, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6000 mΩ | |
Height | 2.5 mm | |
Leakage Current | 0.0005 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 54 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for T492C105K050CH7610
This table gives cross-reference parts and alternative options found for T492C105K050CH7610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T492C105K050CH7610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11NH105KC/HR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | T492C105K050CH7610 vs CWR11NH105KC/HR |
CWR11NH105KB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | T492C105K050CH7610 vs CWR11NH105KB |
TR3C105K050C1600 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | T492C105K050CH7610 vs TR3C105K050C1600 |
CWR11NH105KC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | T492C105K050CH7610 vs CWR11NH105KC |
TR3C105K050D1600 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | T492C105K050CH7610 vs TR3C105K050D1600 |
CWR11NH105KBB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | T492C105K050CH7610 vs CWR11NH105KBB |
TR3C105K050F1600 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | T492C105K050CH7610 vs TR3C105K050F1600 |
TF3C105K050C2200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | T492C105K050CH7610 vs TF3C105K050C2200 |
293D105X9050C2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | T492C105K050CH7610 vs 293D105X9050C2TE3 |
TR3C105K050E1600 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | T492C105K050CH7610 vs TR3C105K050E1600 |