-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Tantalum (dry/solid)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29M5733
|
Newark | 1.50Uf 35.0V Rohs Compliant: No |Kemet T492C155K035BH Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6800 / $2.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T492C155K035BH
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T492C155K035BH
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid)
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4500 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 62.4 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for T492C155K035BH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T492C155K035BH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TR3C155K035C2500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | T492C155K035BH vs TR3C155K035C2500 |
CWR11MH155KDC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | T492C155K035BH vs CWR11MH155KDC |
T492C155K035MH | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T492C155K035BH vs T492C155K035MH |
T492C155K035DK | Solid Tantalum Chip Capacitors / T492 Series ?? Style CWR11 Per Mil-PRF-55365/8; Capacitance [nom]: 1.5uF; Working Voltage (Vdc)[max]: 35V; Capacitance Tolerance: +/-10%; Dielectric: Tantalum, Solid; Lead Style: Surface-Mount Chip; Lead Dimensions: 6032-28; Termination: Solder Fused; Body Dimensions: 6mm x 3.2mm x 2.5mm; Temperature Range: -55C to +125C; Container: Tape & Reel; Qty per Container: 500; Features: MIL-PRF-55365: D Failure Rate | KEMET Corporation | T492C155K035BH vs T492C155K035DK |
TR3C155K035D0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | T492C155K035BH vs TR3C155K035D0900 |
TF3C155K035E3800 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 1.5 uF, SURFACE MOUNT, 2312, CHIP | Vishay Sprague | T492C155K035BH vs TF3C155K035E3800 |
CWR11MH155KC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | T492C155K035BH vs CWR11MH155KC |
CWR11MH155KDB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | T492C155K035BH vs CWR11MH155KDB |
TA035TCM155KCR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | VENKEL LTD | T492C155K035BH vs TA035TCM155KCR |
CWR11MH155KCB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | T492C155K035BH vs CWR11MH155KCB |