Part Details for T492C156K010BS by KEMET Corporation
Overview of T492C156K010BS by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T492C156K010BS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09B865
|
Newark | Capacitor,15Uf,10Vdc,10-% Tol,10+% Tol, cwr11-Milstyle |Kemet T492C156K010BS Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6800 / $2.1500 | Buy Now |
Part Details for T492C156K010BS
T492C156K010BS CAD Models
T492C156K010BS Part Data Attributes
|
T492C156K010BS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T492C156K010BS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2413, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2413 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0015 mA | |
Length | 6 mm | |
Manufacturer Series | T492 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7/13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/8 | |
Series | T492C(10 VOLT) | |
Size Code | 2413 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for T492C156K010BS
This table gives cross-reference parts and alternative options found for T492C156K010BS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T492C156K010BS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11FS156KMC | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 15uF, SURFACE MOUNT, 2413, CHIP | KEMET Corporation | T492C156K010BS vs CWR11FS156KMC |
CWR11FS156KCZ | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 15uF, SURFACE MOUNT, 2413, CHIP | KEMET Corporation | T492C156K010BS vs CWR11FS156KCZ |
267M1002156KN | CAPACITOR, TANTALUM, SOLID | Matsuo Electric Co Ltd | T492C156K010BS vs 267M1002156KN |
CWR11FS156KSB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 15uF, SURFACE MOUNT, 2413, CHIP | KEMET Corporation | T492C156K010BS vs CWR11FS156KSB |
CWR11FS156KSZ | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 15uF, SURFACE MOUNT, 2413, CHIP | KEMET Corporation | T492C156K010BS vs CWR11FS156KSZ |
CWR11FS156KCA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 15uF, SURFACE MOUNT, 2413, CHIP | KEMET Corporation | T492C156K010BS vs CWR11FS156KCA |
CWR11FS156KPC | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 15uF, SURFACE MOUNT, 2413, CHIP | KEMET Corporation | T492C156K010BS vs CWR11FS156KPC |
CWR11FS156KRC | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 15uF, SURFACE MOUNT, 2413, CHIP | KEMET Corporation | T492C156K010BS vs CWR11FS156KRC |
267M1002156KL | CAPACITOR, TANTALUM, SOLID | Matsuo Electric Co Ltd | T492C156K010BS vs 267M1002156KL |
CWR11FS156KBB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 15uF, SURFACE MOUNT, 2413, CHIP | KEMET Corporation | T492C156K010BS vs CWR11FS156KBB |