Part Details for T492C335K035SB by KEMET Corporation
Overview of T492C335K035SB by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T492C335K035SB
T492C335K035SB CAD Models
T492C335K035SB Part Data Attributes
|
T492C335K035SB
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T492C335K035SB
KEMET Corporation
CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 3.3uF, SURFACE MOUNT, 2413, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2413 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2500 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0012 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 84 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for T492C335K035SB
This table gives cross-reference parts and alternative options found for T492C335K035SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T492C335K035SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493C335K035CN6220WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T492C335K035SB vs T493C335K035CN6220WAFL |
TBJC335K035CRSCT900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, 2412, | Kyocera AVX Components | T492C335K035SB vs TBJC335K035CRSCT900 |
T493C335K035AB61207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T492C335K035SB vs T493C335K035AB61207640 |
TBJC335K035CRSBTH24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, 2412, | Kyocera AVX Components | T492C335K035SB vs TBJC335K035CRSBTH24 |
T492C335K035CK42527280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, 2412 | KEMET Corporation | T492C335K035SB vs T492C335K035CK42527280 |
T493C335K035CB62107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T492C335K035SB vs T493C335K035CB62107640 |
T493C335K035AC61307640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T492C335K035SB vs T493C335K035AC61307640 |
T493C335K035CM6210WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T492C335K035SB vs T493C335K035CM6210WAFL |
T493C335K035CH621B7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2412, CHIP | KEMET Corporation | T492C335K035SB vs T493C335K035CH621B7280 |
T493C335K035CH631A7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2412, CHIP | KEMET Corporation | T492C335K035SB vs T493C335K035CH631A7280 |