-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Tantalum (dry/solid),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC2682
|
Newark | 3.30Uf 35.0V |Kemet T492C335M035CH Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.4300 / $3.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T492C335M035CH
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T492C335M035CH
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2500 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0012 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 84 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for T492C335M035CH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T492C335M035CH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T492C335M035SB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 3.3uF, SURFACE MOUNT, 2413, CHIP | KEMET Corporation | T492C335M035CH vs T492C335M035SB |
CWR11MH335MCB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | T492C335M035CH vs CWR11MH335MCB |
CWR11MH335MBA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | T492C335M035CH vs CWR11MH335MBA |
TCMIV335CTLSR525 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2312, CHIP | Cal-Chip Electronics | T492C335M035CH vs TCMIV335CTLSR525 |
TR3C335M035F0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | T492C335M035CH vs TR3C335M035F0700 |
TR3C335M035E0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | T492C335M035CH vs TR3C335M035E0700 |
TCMIV335CT-LF | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 3.3uF, SURFACE MOUNT, 2312, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | T492C335M035CH vs TCMIV335CT-LF |
CWR11MH335MB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | T492C335M035CH vs CWR11MH335MB |
293D335X0035C8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | T492C335M035CH vs 293D335X0035C8T |
T492C335M035DH | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T492C335M035CH vs T492C335M035DH |