-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Tantalum (dry/solid),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC2702
|
Newark | 4.70Uf 25.0V |Kemet T492C475K025CK Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.4300 / $7.1900 | Buy Now |
DISTI #
CWR11KK475KC-TR
|
TTI | Tantalum Capacitors - Solid SMD 4.7UF 25V 10% C Min Qty: 99 Package Multiple: 1 Container: Reel | Americas - 0 |
|
$6.4300 / $9.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T492C475K025CK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T492C475K025CK
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2500 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0012 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 84 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for T492C475K025CK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T492C475K025CK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11KS475KCZ | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 4.7uF, SURFACE MOUNT, 2413, CHIP | KEMET Corporation | T492C475K025CK vs CWR11KS475KCZ |
CWR11KS475KSC | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 4.7uF, SURFACE MOUNT, 2413, CHIP | KEMET Corporation | T492C475K025CK vs CWR11KS475KSC |
CWR11KS475KMA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 4.7uF, SURFACE MOUNT, 2413, CHIP | KEMET Corporation | T492C475K025CK vs CWR11KS475KMA |
CWR11KS475KPZ | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 4.7uF, SURFACE MOUNT, 2413, CHIP | KEMET Corporation | T492C475K025CK vs CWR11KS475KPZ |
CWR11KS475KDC | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 4.7uF, SURFACE MOUNT, 2413, CHIP | KEMET Corporation | T492C475K025CK vs CWR11KS475KDC |
CWR11KS475KPB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 4.7uF, SURFACE MOUNT, 2413, CHIP | KEMET Corporation | T492C475K025CK vs CWR11KS475KPB |
T492C475K025BK | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T492C475K025CK vs T492C475K025BK |
CWR11KS475KRB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 4.7uF, SURFACE MOUNT, 2413, CHIP | KEMET Corporation | T492C475K025CK vs CWR11KS475KRB |
CWR11KS475KCB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 4.7uF, SURFACE MOUNT, 2413, CHIP | KEMET Corporation | T492C475K025CK vs CWR11KS475KCB |
T492C475K025CS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2413, CHIP | KEMET Corporation | T492C475K025CK vs T492C475K025CS |