Part Details for T492C685M020RB by KEMET Corporation
Overview of T492C685M020RB by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T492C685M020RB
T492C685M020RB CAD Models
T492C685M020RB Part Data Attributes
|
T492C685M020RB
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T492C685M020RB
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2413, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2413 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2400 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0014 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 85.6 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for T492C685M020RB
This table gives cross-reference parts and alternative options found for T492C685M020RB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T492C685M020RB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493C685M020AT62107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T492C685M020RB vs T493C685M020AT62107640 |
T496C685M020CH652A7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 6.8uF, 2412, | KEMET Corporation | T492C685M020RB vs T496C685M020CH652A7280 |
TBJC685M020CWSZT845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 6.8uF, 2412, | Kyocera AVX Components | T492C685M020RB vs TBJC685M020CWSZT845 |
TBJC685M020CSLB0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | T492C685M020RB vs TBJC685M020CSLB0824 |
T496C685M020AK6420 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 6.8uF, 2412, | KEMET Corporation | T492C685M020RB vs T496C685M020AK6420 |
T496C685M020AK6420WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T492C685M020RB vs T496C685M020AK6420WAFL |
TBJC685M020CBLB9HGC | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2413, CHIP | Kyocera AVX Components | T492C685M020RB vs TBJC685M020CBLB9HGC |
T493C685M020CC621C7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 6.8uF, 2412, | KEMET Corporation | T492C685M020RB vs T493C685M020CC621C7640 |
CWR11JK685MM | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T492C685M020RB vs CWR11JK685MM |
T492C685M020BC42507640 | CAPACITOR, TANTALUM, SOLID, | KEMET Corporation | T492C685M020RB vs T492C685M020BC42507640 |