Part Details for T493A104K050AB by KEMET Corporation
Overview of T493A104K050AB by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493A104K050AB
T493A104K050AB CAD Models
T493A104K050AB Part Data Attributes
|
T493A104K050AB
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493A104K050AB
KEMET Corporation
Solid Tantalum Chip Capacitors / T493 Series?÷Military Commercial-Off-The-Shelf (COTS); Capacitance [nom]: 0.1uF; Working Voltage (Vdc)[max]: 50V; Capacitance Tolerance: +/-10%; Dielectric: Tantalum, Solid; Lead Style: Surface-Mount Chip; Lead Dimensions: 3216-18; Termination: Gold Plated; Body Dimensions: 3.2mm x 1.6mm x 1.6mm; Temperature Range: -55C to +125C; Container: Tape & Reel; Qty per Container: 2,000; Features: MIL-PRF-55365
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.0050 |