Part Details for T493A104K050AB6312 by KEMET Corporation
Overview of T493A104K050AB6312 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493A104K050AB6312
T493A104K050AB6312 CAD Models
T493A104K050AB6312 Part Data Attributes
|
T493A104K050AB6312
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493A104K050AB6312
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1306 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 0.1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 20000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for T493A104K050AB6312
This table gives cross-reference parts and alternative options found for T493A104K050AB6312. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493A104K050AB6312, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11NB104KMC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.1uF, Surface Mount, 1206, CHIP | KEMET Corporation | T493A104K050AB6312 vs CWR11NB104KMC |
CWR11NB104KT | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T493A104K050AB6312 vs CWR11NB104KT |
TBJA104K050CLMBT924 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.1uF, 1206, | Kyocera AVX Components | T493A104K050AB6312 vs TBJA104K050CLMBT924 |
TBJA104K050CKLDT823 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.1uF, 1206, | Kyocera AVX Components | T493A104K050AB6312 vs TBJA104K050CKLDT823 |
TBJA104K050CGLC0945 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.1uF, 1206, | Kyocera AVX Components | T493A104K050AB6312 vs TBJA104K050CGLC0945 |
TBJA104K050CGSZ0945 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.1uF, 1206, | Kyocera AVX Components | T493A104K050AB6312 vs TBJA104K050CGSZ0945 |
T492A104K050DK42517610 | Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.1uF, 1206, | KEMET Corporation | T493A104K050AB6312 vs T492A104K050DK42517610 |
T492A104K050MS4250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.1uF, Surface Mount, 1206, CHIP | KEMET Corporation | T493A104K050AB6312 vs T492A104K050MS4250 |
T493A104K050CC62107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.1uF, Surface Mount, 1206, CHIP | KEMET Corporation | T493A104K050AB6312 vs T493A104K050CC62107280 |
TBJA104K050CBMZ0724 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.1uF, 1206, | Kyocera AVX Components | T493A104K050AB6312 vs TBJA104K050CBMZ0724 |