Part Details for T493A474J025CB632B by KEMET Corporation
Overview of T493A474J025CB632B by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493A474J025CB632B
T493A474J025CB632B CAD Models
T493A474J025CB632B Part Data Attributes
|
T493A474J025CB632B
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493A474J025CB632B
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 0.47uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 9000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e4 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for T493A474J025CB632B
This table gives cross-reference parts and alternative options found for T493A474J025CB632B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493A474J025CB632B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11KC474JZABULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 0.47uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T493A474J025CB632B vs CWR11KC474JZABULK |
T493A474J025CC641C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 0.47uF, 1206, | KEMET Corporation | T493A474J025CB632B vs T493A474J025CC641C |
CWR11KK474JZCTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 0.47uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T493A474J025CB632B vs CWR11KK474JZCTR |
CWR11KK474JZCW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 0.47uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T493A474J025CB632B vs CWR11KK474JZCW |
T493A474J025CB612B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 0.47uF, 1206, | KEMET Corporation | T493A474J025CB632B vs T493A474J025CB612B |
TBJA474J025CBLT0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 0.47uF, 1206 | Kyocera AVX Components | T493A474J025CB632B vs TBJA474J025CBLT0724 |
T493A474J025CT631C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 0.47uF, 1206, | KEMET Corporation | T493A474J025CB632B vs T493A474J025CT631C |
TBJA474J025CBLT0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 0.47uF, 1206 | Kyocera AVX Components | T493A474J025CB632B vs TBJA474J025CBLT0H00 |
TBJA474J025CSST0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 0.47uF, 1206 | Kyocera AVX Components | T493A474J025CB632B vs TBJA474J025CSST0845 |
CWR11KH474JDB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 0.47uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | T493A474J025CB632B vs CWR11KH474JDB |