Part Details for T493B225J020CT622A by KEMET Corporation
Overview of T493B225J020CT622A by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493B225J020CT622A
T493B225J020CT622A CAD Models
T493B225J020CT622A Part Data Attributes:
|
T493B225J020CT622A
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493B225J020CT622A
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 2.2uF, 1411,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for T493B225J020CT622A
This table gives cross-reference parts and alternative options found for T493B225J020CT622A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493B225J020CT622A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB225J020CRLT0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 2.2uF, 1411 | Kyocera AVX Components | T493B225J020CT622A vs TBJB225J020CRLT0945 |
TBJB225J020CRST0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 2.2uF, 1411 | Kyocera AVX Components | T493B225J020CT622A vs TBJB225J020CRST0H45 |
TBJB225J020CSLT0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 2.2uF, 1411 | Kyocera AVX Components | T493B225J020CT622A vs TBJB225J020CSLT0023 |
CWR11JC225JZAW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T493B225J020CT622A vs CWR11JC225JZAW |
T493B225J020CB612B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 2.2uF, 1411, | KEMET Corporation | T493B225J020CT622A vs T493B225J020CB612B |
CWR11JK225JBCBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T493B225J020CT622A vs CWR11JK225JBCBULK |
T493B225J020CH641B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 2.2uF, 1411, | KEMET Corporation | T493B225J020CT622A vs T493B225J020CH641B |
T493B225J020CK621A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 2.2uF, 1411, | KEMET Corporation | T493B225J020CT622A vs T493B225J020CK621A |
CWR11JB225JCCBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T493B225J020CT622A vs CWR11JB225JCCBULK |
TBJB225J020CSST0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 2.2uF, 1411 | Kyocera AVX Components | T493B225J020CT622A vs TBJB225J020CSST0H23 |