Part Details for T493B335J010CT621A by KEMET Corporation
Overview of T493B335J010CT621A by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493B335J010CT621A
T493B335J010CT621A CAD Models
T493B335J010CT621A Part Data Attributes
|
T493B335J010CT621A
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493B335J010CT621A
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 3.3uF, 1411,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for T493B335J010CT621A
This table gives cross-reference parts and alternative options found for T493B335J010CT621A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493B335J010CT621A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493B335J010CH612A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 3.3uF, 1411, | KEMET Corporation | T493B335J010CT621A vs T493B335J010CH612A |
TBJB335J010CBLB9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T493B335J010CT621A vs TBJB335J010CBLB9000 |
TBJB335J010CWLT0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 3.3uF, 1411 | Kyocera AVX Components | T493B335J010CT621A vs TBJB335J010CWLT0824 |
CWR11FK335JCABULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T493B335J010CT621A vs CWR11FK335JCABULK |
T493B335J010CT641B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 3.3uF, 1411, | KEMET Corporation | T493B335J010CT621A vs T493B335J010CT641B |
CWR11FK335JZCTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T493B335J010CT621A vs CWR11FK335JZCTR |
CWR11FH335JBC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T493B335J010CT621A vs CWR11FH335JBC |
TBJB335J010CRLC9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T493B335J010CT621A vs TBJB335J010CRLC9000 |
CWR11FC335JZBTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T493B335J010CT621A vs CWR11FC335JZBTR |
T493B335J010CC631C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 3.3uF, 1411, | KEMET Corporation | T493B335J010CT621A vs T493B335J010CC631C |