Part Details for T493B685J016CB622C by KEMET Corporation
Overview of T493B685J016CB622C by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493B685J016CB622C
T493B685J016CB622C CAD Models
T493B685J016CB622C Part Data Attributes
|
T493B685J016CB622C
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493B685J016CB622C
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 6.8uF, 1411,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1200 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e4 | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for T493B685J016CB622C
This table gives cross-reference parts and alternative options found for T493B685J016CB622C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493B685J016CB622C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB685J016CELD0924 | Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 6.8uF, 1411, | Kyocera AVX Components | T493B685J016CB622C vs TBJB685J016CELD0924 |
T493B685J016CT621BWAFL | Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 6.8uF, 1411, | KEMET Corporation | T493B685J016CB622C vs T493B685J016CT621BWAFL |
TBJB685J015CBLB0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T493B685J016CB622C vs TBJB685J015CBLB0023 |
TBJB685J016CASB0800 | Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 6.8uF, 1411, | Kyocera AVX Components | T493B685J016CB622C vs TBJB685J016CASB0800 |
TBJB685J015CBSB0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T493B685J016CB622C vs TBJB685J015CBSB0745 |
T493B685J016CK622A7640 | Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 6.8uF, 1411, | KEMET Corporation | T493B685J016CB622C vs T493B685J016CK622A7640 |
TBJB685J016CGSZ0H24 | Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 6.8uF, 1411, | Kyocera AVX Components | T493B685J016CB622C vs TBJB685J016CGSZ0H24 |
TBJB685J016CADZ0045 | Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 6.8uF, 1411, | Kyocera AVX Components | T493B685J016CB622C vs TBJB685J016CADZ0045 |
T493B685J016CT631AWAFL | Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 6.8uF, 1411, | KEMET Corporation | T493B685J016CB622C vs T493B685J016CT631AWAFL |
T493B685J016CB64207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 1411, CHIP | KEMET Corporation | T493B685J016CB622C vs T493B685J016CB64207280 |