Part Details for T493D106M035BK6430C-7280 by KEMET Corporation
Overview of T493D106M035BK6430C-7280 by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493D106M035BK6430C-7280
T493D106M035BK6430C-7280 CAD Models
T493D106M035BK6430C-7280 Part Data Attributes
|
T493D106M035BK6430C-7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493D106M035BK6430C-7280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 10uF, 2917
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 250 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Manufacturer Series | T493(35V,30ESR) | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365 | |
Series | T493(35V,30 ESR) | |
Size Code | 2917 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Width | 4.3 mm |
Alternate Parts for T493D106M035BK6430C-7280
This table gives cross-reference parts and alternative options found for T493D106M035BK6430C-7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493D106M035BK6430C-7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493D106M035BH6230C-7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 10uF, 2917 | KEMET Corporation | T493D106M035BK6430C-7280 vs T493D106M035BH6230C-7280 |
TCMIV106DTLSR130 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP | Cal-Chip Electronics | T493D106M035BK6430C-7280 vs TCMIV106DTLSR130 |
T493D106M035CH6230C-7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 10uF, 2917 | KEMET Corporation | T493D106M035BK6430C-7280 vs T493D106M035CH6230C-7280 |
T493D106M035BC6430C-7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 10uF, 2917 | KEMET Corporation | T493D106M035BK6430C-7280 vs T493D106M035BC6430C-7280 |
TR3D106M035F0300 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T493D106M035BK6430C-7280 vs TR3D106M035F0300 |
TR3D106M035C0250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T493D106M035BK6430C-7280 vs TR3D106M035C0250 |
T493D106M035CT6430C-7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 10uF, 2917 | KEMET Corporation | T493D106M035BK6430C-7280 vs T493D106M035CT6430C-7280 |
T493D106M035BT6430C-7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 10uF, 2917 | KEMET Corporation | T493D106M035BK6430C-7280 vs T493D106M035BT6430C-7280 |
T496D106M035AHE400C-7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 10uF, 2917 | KEMET Corporation | T493D106M035BK6430C-7280 vs T496D106M035AHE400C-7280 |
281M3502106ML | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP | Matsuo Electric Co Ltd | T493D106M035BK6430C-7280 vs 281M3502106ML |