Part Details for T493D106M035CT61207640 by KEMET Corporation
Overview of T493D106M035CT61207640 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493D106M035CT61207640
T493D106M035CT61207640 CAD Models
T493D106M035CT61207640 Part Data Attributes
|
T493D106M035CT61207640
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493D106M035CT61207640
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 300 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0035 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 282.8 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T493D106M035CT61207640
This table gives cross-reference parts and alternative options found for T493D106M035CT61207640. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493D106M035CT61207640, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
595D106X0035D8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T493D106M035CT61207640 vs 595D106X0035D8T |
593D106X0035D8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T493D106M035CT61207640 vs 593D106X0035D8T |
T493D106M035AH6130C-7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 10uF, 2917 | KEMET Corporation | T493D106M035CT61207640 vs T493D106M035AH6130C-7280 |
T493D106M035AC6430C-7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 10uF, 2917 | KEMET Corporation | T493D106M035CT61207640 vs T493D106M035AC6430C-7280 |
TCMIV106DTLSR300 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP | Cal-Chip Electronics | T493D106M035CT61207640 vs TCMIV106DTLSR300 |
TR3D106M035F0250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T493D106M035CT61207640 vs TR3D106M035F0250 |
T86D106M035NBBL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, 2917, | Vishay Intertechnologies | T493D106M035CT61207640 vs T86D106M035NBBL |
281M3502106MN | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP | Matsuo Electric Co Ltd | T493D106M035CT61207640 vs 281M3502106MN |
T493D106M035AB6230C-7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 10uF, 2917 | KEMET Corporation | T493D106M035CT61207640 vs T493D106M035AB6230C-7280 |
T83D106M035UBCL | MOLDED CASE, HI-REL COTS SOLID TANTALUM SURFACE MOUNT CAPACITOR | Vishay Intertechnologies | T493D106M035CT61207640 vs T83D106M035UBCL |