Part Details for T493D106M035CT6430C-7280 by KEMET Corporation
Overview of T493D106M035CT6430C-7280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72801L10TF8 | Renesas Electronics Corporation | 256 x 9 DualSync FIFO, 5.0V | |
72801L25PF8 | Renesas Electronics Corporation | 256 x 9 DualSync FIFO, 5.0V | |
72805LB15BG | Renesas Electronics Corporation | 256 x 18 DualSync FIFO, 5.0V |
Part Details for T493D106M035CT6430C-7280
T493D106M035CT6430C-7280 CAD Models
T493D106M035CT6430C-7280 Part Data Attributes
|
T493D106M035CT6430C-7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493D106M035CT6430C-7280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 10uF, 2917
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 250 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T493D106M035CT6430C-7280
This table gives cross-reference parts and alternative options found for T493D106M035CT6430C-7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493D106M035CT6430C-7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B45035D1066M137 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493D106M035CT6430C-7280 vs B45035D1066M137 |
T493D106M035CM6411 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D106M035CT6430C-7280 vs T493D106M035CM6411 |
T491D106M035ZT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T493D106M035CT6430C-7280 vs T491D106M035ZT |
T83D106M035MABS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, 2917 | Vishay Intertechnologies | T493D106M035CT6430C-7280 vs T83D106M035MABS |
T493D106M035CH652C7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493D106M035CT6430C-7280 vs T493D106M035CH652C7280 |
T493D106M035CC61107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D106M035CT6430C-7280 vs T493D106M035CC61107610 |
T493D106M035CB6230WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D106M035CT6430C-7280 vs T493D106M035CB6230WAFL |
T493D106M035BT62107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D106M035CT6430C-7280 vs T493D106M035BT62107640 |
T493D106M035BM6333 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D106M035CT6430C-7280 vs T493D106M035BM6333 |
T493D106M035AN61307280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493D106M035CT6430C-7280 vs T493D106M035AN61307280 |