Part Details for T493D106M035CT6430WAFL by KEMET Corporation
Overview of T493D106M035CT6430WAFL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493D106M035CT6430WAFL
T493D106M035CT6430WAFL CAD Models
T493D106M035CT6430WAFL Part Data Attributes
|
T493D106M035CT6430WAFL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493D106M035CT6430WAFL
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 250 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0035 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 310 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T493D106M035CT6430WAFL
This table gives cross-reference parts and alternative options found for T493D106M035CT6430WAFL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493D106M035CT6430WAFL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B45035D1066M137 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493D106M035CT6430WAFL vs B45035D1066M137 |
T493D106M035CM6411 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D106M035CT6430WAFL vs T493D106M035CM6411 |
T491D106M035ZT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T493D106M035CT6430WAFL vs T491D106M035ZT |
T83D106M035MABS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, 2917 | Vishay Intertechnologies | T493D106M035CT6430WAFL vs T83D106M035MABS |
T493D106M035CH652C7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493D106M035CT6430WAFL vs T493D106M035CH652C7280 |
T493D106M035CC61107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D106M035CT6430WAFL vs T493D106M035CC61107610 |
T493D106M035CB6230WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D106M035CT6430WAFL vs T493D106M035CB6230WAFL |
T493D106M035BT62107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D106M035CT6430WAFL vs T493D106M035BT62107640 |
T493D106M035BM6333 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D106M035CT6430WAFL vs T493D106M035BM6333 |
T493D106M035AN61307280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493D106M035CT6430WAFL vs T493D106M035AN61307280 |