Part Details for T493D156J025CH611C by KEMET Corporation
Overview of T493D156J025CH611C by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493D156J025CH611C
T493D156J025CH611C CAD Models
T493D156J025CH611C Part Data Attributes:
|
T493D156J025CH611C
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493D156J025CH611C
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 15uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1000 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T493D156J025CH611C
This table gives cross-reference parts and alternative options found for T493D156J025CH611C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493D156J025CH611C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD156J025CBLT0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 15uF, 2917 | Kyocera AVX Components | T493D156J025CH611C vs TBJD156J025CBLT0900 |
T493D156J025CC621B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 15uF, 2917, | KEMET Corporation | T493D156J025CH611C vs T493D156J025CC621B |
TBJD156J025CSLT0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 15uF, 2917 | Kyocera AVX Components | T493D156J025CH611C vs TBJD156J025CSLT0H24 |
TBJD156J025CWST0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 15uF, 2917 | Kyocera AVX Components | T493D156J025CH611C vs TBJD156J025CWST0023 |
CWR11KH156JBB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T493D156J025CH611C vs CWR11KH156JBB |
T493D156J025CH631C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 15uF, 2917, | KEMET Corporation | T493D156J025CH611C vs T493D156J025CH631C |
TBJD156J025CSST0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 15uF, 2917 | Kyocera AVX Components | T493D156J025CH611C vs TBJD156J025CSST0723 |
T493D156J025CK611B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 15uF, 2917, | KEMET Corporation | T493D156J025CH611C vs T493D156J025CK611B |
T493D156J025CH611B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 15uF, 2917, | KEMET Corporation | T493D156J025CH611C vs T493D156J025CH611B |
T493D156J025CT622B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 15uF, 2917, | KEMET Corporation | T493D156J025CH611C vs T493D156J025CT622B |