Part Details for T493D156M035BB6430C-7280 by KEMET Corporation
Overview of T493D156M035BB6430C-7280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493D156M035BB6430C-7280
T493D156M035BB6430C-7280 CAD Models
T493D156M035BB6430C-7280 Part Data Attributes:
|
T493D156M035BB6430C-7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493D156M035BB6430C-7280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 15uF, 2917
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 230 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e4 | |
Length | 7.3 mm | |
Manufacturer Series | T493(35V,30ESR) | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365 | |
Series | T493(35V,30 ESR) | |
Size Code | 2917 | |
Terminal Finish | Gold (Au) | |
Width | 4.3 mm |
Alternate Parts for T493D156M035BB6430C-7280
This table gives cross-reference parts and alternative options found for T493D156M035BB6430C-7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493D156M035BB6430C-7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493D156M035AT6230C-7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 15uF, 2917 | KEMET Corporation | T493D156M035BB6430C-7280 vs T493D156M035AT6230C-7280 |
TR3D156M035C0200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T493D156M035BB6430C-7280 vs TR3D156M035C0200 |
T95D156M035EBSL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 15 uF, SURFACE MOUNT, 2917, CHIP | Vishay Sprague | T493D156M035BB6430C-7280 vs T95D156M035EBSL |
TBWD156M035CWS0824 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 15uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | T493D156M035BB6430C-7280 vs TBWD156M035CWS0824 |
594D156X0035D2T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T493D156M035BB6430C-7280 vs 594D156X0035D2T |
TA035TCM156MDR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, HALOGEN FREE AND ROHS COMPLIANT | VENKEL LTD | T493D156M035BB6430C-7280 vs TA035TCM156MDR |
T493D156M035BK6130C-7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 15uF, 2917 | KEMET Corporation | T493D156M035BB6430C-7280 vs T493D156M035BK6130C-7280 |
TBWD156M035CWB0024 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 15uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | T493D156M035BB6430C-7280 vs TBWD156M035CWB0024 |
TBWD156M035CSD0000 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 15uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | T493D156M035BB6430C-7280 vs TBWD156M035CSD0000 |
T493D156M035AB6430C-7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 15uF, 2917 | KEMET Corporation | T493D156M035BB6430C-7280 vs T493D156M035AB6430C-7280 |