Part Details for T493D157K004AB64207640 by KEMET Corporation
Overview of T493D157K004AB64207640 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493D157K004AB64207640
T493D157K004AB64207640 CAD Models
T493D157K004AB64207640 Part Data Attributes
|
T493D157K004AB64207640
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493D157K004AB64207640
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 150 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.006 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 400 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T493D157K004AB64207640
This table gives cross-reference parts and alternative options found for T493D157K004AB64207640. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493D157K004AB64207640, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TR3D157K004E0150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T493D157K004AB64207640 vs TR3D157K004E0150 |
T450D11570GKP | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 150uF, 2917 | Fenghua (HK) Electronics Ltd | T493D157K004AB64207640 vs T450D11570GKP |
T491D157K004ANAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T493D157K004AB64207640 vs T491D157K004ANAUTO |
B45198H0157K409 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493D157K004AB64207640 vs B45198H0157K409 |
T86D157K004UCBL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, 2917, | Vishay Intertechnologies | T493D157K004AB64207640 vs T86D157K004UCBL |
B45198L0157K406 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493D157K004AB64207640 vs B45198L0157K406 |
281E4001157KP | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP | Matsuo Electric Co Ltd | T493D157K004AB64207640 vs 281E4001157KP |
TMC0GE157KLRH | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 150uF, SURFACE MOUNT, 2917, CHIP | KOA Speer Electronics Inc | T493D157K004AB64207640 vs TMC0GE157KLRH |
TR3D157K004C0150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T493D157K004AB64207640 vs TR3D157K004C0150 |
B45104D1579K107 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493D157K004AB64207640 vs B45104D1579K107 |