Part Details for T493D157K004AB6420WAFL by KEMET Corporation
Overview of T493D157K004AB6420WAFL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493D157K004AB6420WAFL
T493D157K004AB6420WAFL CAD Models
T493D157K004AB6420WAFL Part Data Attributes
|
T493D157K004AB6420WAFL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493D157K004AB6420WAFL
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 150 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.006 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 400 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T493D157K004AB6420WAFL
This table gives cross-reference parts and alternative options found for T493D157K004AB6420WAFL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493D157K004AB6420WAFL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B45198H0157K406 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493D157K004AB6420WAFL vs B45198H0157K406 |
T491D157K004AGAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T493D157K004AB6420WAFL vs T491D157K004AGAUTO7280 |
T494D157K004ATAUTO7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, 2917 | KEMET Corporation | T493D157K004AB6420WAFL vs T494D157K004ATAUTO7280 |
281E4001157KL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP | Matsuo Electric Co Ltd | T493D157K004AB6420WAFL vs 281E4001157KL |
T491D157K004AGAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T493D157K004AB6420WAFL vs T491D157K004AGAUTO |
B45198L0157K409 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493D157K004AB6420WAFL vs B45198L0157K409 |
T450D11570GKAB | CAP,TANTALUM / TA2O5,150UF,4VDC,10% -TOL,10% +TOL | Fenghua (HK) Electronics Ltd | T493D157K004AB6420WAFL vs T450D11570GKAB |
B45004D1579K107 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493D157K004AB6420WAFL vs B45004D1579K107 |
T450D11570GKP | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 150uF, 2917 | Fenghua (HK) Electronics Ltd | T493D157K004AB6420WAFL vs T450D11570GKP |
TR3D157K004E0150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T493D157K004AB6420WAFL vs TR3D157K004E0150 |