Part Details for T493D226K035AC6430C-7280 by KEMET Corporation
Overview of T493D226K035AC6430C-7280 by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493D226K035AC6430C-7280
T493D226K035AC6430C-7280 CAD Models
T493D226K035AC6430C-7280 Part Data Attributes
|
T493D226K035AC6430C-7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493D226K035AC6430C-7280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 22uF, 2917
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 200 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Manufacturer Series | T493(35V,30ESR) | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365 | |
Series | T493(35V,30 ESR) | |
Size Code | 2917 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Width | 4.3 mm |
Alternate Parts for T493D226K035AC6430C-7280
This table gives cross-reference parts and alternative options found for T493D226K035AC6430C-7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493D226K035AC6430C-7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493D226K035CC6130C-7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 22uF, 2917 | KEMET Corporation | T493D226K035AC6430C-7280 vs T493D226K035CC6130C-7280 |
293D226X9035D2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T493D226K035AC6430C-7280 vs 293D226X9035D2WE3 |
T493D226K035AB6230C-7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 22uF, 2917 | KEMET Corporation | T493D226K035AC6430C-7280 vs T493D226K035AB6230C-7280 |
TCKIV226DTLSR125 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | Cal-Chip Electronics | T493D226K035AC6430C-7280 vs TCKIV226DTLSR125 |
T493D226K035CB6130C-7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 22uF, 2917 | KEMET Corporation | T493D226K035AC6430C-7280 vs T493D226K035CB6130C-7280 |
TR3D226K035D0200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T493D226K035AC6430C-7280 vs TR3D226K035D0200 |
T494D226K035AGAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T493D226K035AC6430C-7280 vs T494D226K035AGAUTO7280 |
TR3D226K035F0300 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T493D226K035AC6430C-7280 vs TR3D226K035F0300 |
TA035TCR226KDR-13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, ROHS COMPLIANT | VENKEL LTD | T493D226K035AC6430C-7280 vs TA035TCR226KDR-13 |
07016-149KBC | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T493D226K035AC6430C-7280 vs 07016-149KBC |