Part Details for T493D336K035CM6410 by KEMET Corporation
Overview of T493D336K035CM6410 by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493D336K035CM6410
T493D336K035CM6410 CAD Models
T493D336K035CM6410 Part Data Attributes
|
T493D336K035CM6410
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493D336K035CM6410
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 300 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0116 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T493D336K035CM6410
This table gives cross-reference parts and alternative options found for T493D336K035CM6410. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493D336K035CM6410, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TA035TCM336KDR-13 | Tantalum Capacitor, Tantalum (dry/solid), | VENKEL LTD | T493D336K035CM6410 vs TA035TCM336KDR-13 |
T493D336K035BM6210 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, 2917, | KEMET Corporation | T493D336K035CM6410 vs T493D336K035BM6210 |
T494D336K035AGAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T493D336K035CM6410 vs T494D336K035AGAUTO7280 |
T493D336K035AN6310 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, 2917, | KEMET Corporation | T493D336K035CM6410 vs T493D336K035AN6310 |
T494D336K035ATAUTO7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, 2917 | KEMET Corporation | T493D336K035CM6410 vs T494D336K035ATAUTO7280 |
T494D336K035AHAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T493D336K035CM6410 vs T494D336K035AHAUTO7280 |
T493D336K035AN6110 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, 2917, | KEMET Corporation | T493D336K035CM6410 vs T493D336K035AN6110 |
T493D336K035CM6210 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, 2917, | KEMET Corporation | T493D336K035CM6410 vs T493D336K035CM6210 |
B45196H6336K406 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493D336K035CM6410 vs B45196H6336K406 |
T494D336K035AGAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T493D336K035CM6410 vs T494D336K035AGAUTO |