-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, 2917,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T493D476K016CC642B
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493D476K016CC642B
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 200 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0075 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 346.4 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T493D476K016CC642B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493D476K016CC642B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493D476K016CT61207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D476K016CC642B vs T493D476K016CT61207640 |
T496D476K016AH6320WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D476K016CC642B vs T496D476K016AH6320WAFL |
T493D476K016CK642A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, 2917, | KEMET Corporation | T493D476K016CC642B vs T493D476K016CK642A |
T493D476K016BM6330 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, 2917 | KEMET Corporation | T493D476K016CC642B vs T493D476K016BM6330 |
T493D476K016CK621B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, 2917, | KEMET Corporation | T493D476K016CC642B vs T493D476K016CK621B |
T493D476K016CB622A7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, 2917, | KEMET Corporation | T493D476K016CC642B vs T493D476K016CB622A7640 |
T493D476K016AK6320 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, 2917 | KEMET Corporation | T493D476K016CC642B vs T493D476K016AK6320 |
T493D476K016CK631AWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, 2917, | KEMET Corporation | T493D476K016CC642B vs T493D476K016CK631AWAFL |
T493D476K016CH641C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, 2917, CHIP | KEMET Corporation | T493D476K016CC642B vs T493D476K016CH641C |
B45016D4769K157 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T493D476K016CC642B vs B45016D4769K157 |