Part Details for T493D685K035BK6430C-7280 by KEMET Corporation
Overview of T493D685K035BK6430C-7280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493D685K035BK6430C-7280
T493D685K035BK6430C-7280 CAD Models
T493D685K035BK6430C-7280 Part Data Attributes
|
T493D685K035BK6430C-7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493D685K035BK6430C-7280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 6.8uF, 2917
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 400 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Manufacturer Series | T493(35V,30ESR) | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365 | |
Series | T493(35V,30 ESR) | |
Size Code | 2917 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Width | 4.3 mm |
Alternate Parts for T493D685K035BK6430C-7280
This table gives cross-reference parts and alternative options found for T493D685K035BK6430C-7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493D685K035BK6430C-7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD685K035CRLT0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, 2917 | Kyocera AVX Components | T493D685K035BK6430C-7280 vs TBJD685K035CRLT0723 |
293D685X9035D2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T493D685K035BK6430C-7280 vs 293D685X9035D2WE3 |
TR3D685K035C0300 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T493D685K035BK6430C-7280 vs TR3D685K035C0300 |
T450D16851VKAP | CAP,TANTALUM / TA2O5,6.8UF,35VDC,10% -TOL,10% +TOL | Fenghua (HK) Electronics Ltd | T493D685K035BK6430C-7280 vs T450D16851VKAP |
TBJD685K035CSST0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, 2917 | Kyocera AVX Components | T493D685K035BK6430C-7280 vs TBJD685K035CSST0945 |
TBJD685K035CWLT0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, 2917 | Kyocera AVX Components | T493D685K035BK6430C-7280 vs TBJD685K035CWLT0845 |
T496D685K035AHE1K3C-7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 6.8uF, 2917 | KEMET Corporation | T493D685K035BK6430C-7280 vs T496D685K035AHE1K3C-7280 |
TBJD685K035CWLT0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, 2917 | Kyocera AVX Components | T493D685K035BK6430C-7280 vs TBJD685K035CWLT0H23 |
TR3D685K035E0500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T493D685K035BK6430C-7280 vs TR3D685K035E0500 |
TBJD685K035CBST0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, 2917 | Kyocera AVX Components | T493D685K035BK6430C-7280 vs TBJD685K035CBST0923 |