Part Details for T494A107M004AHAUTO by KEMET Corporation
Overview of T494A107M004AHAUTO by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T494A107M004AHAUTO
T494A107M004AHAUTO CAD Models
T494A107M004AHAUTO Part Data Attributes
|
T494A107M004AHAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T494A107M004AHAUTO
KEMET Corporation
CAPACITOR, TANTALUM, SOLID
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Width | 1.6 mm |
Alternate Parts for T494A107M004AHAUTO
This table gives cross-reference parts and alternative options found for T494A107M004AHAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T494A107M004AHAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAJA107M004H | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 100uF, SURFACE MOUNT, 1206, CHIP | Kyocera AVX Components | T494A107M004AHAUTO vs TAJA107M004H |
TAJA107M004B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T494A107M004AHAUTO vs TAJA107M004B |
TAJA107M004Y | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | T494A107M004AHAUTO vs TAJA107M004Y |
293D107X0004A8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | T494A107M004AHAUTO vs 293D107X0004A8T |
TCA0G107M8R | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T494A107M004AHAUTO vs TCA0G107M8R |
TA004TCM107MAR-13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1206, HALOGEN FREE AND ROHS COMPLIANT | VENKEL LTD | T494A107M004AHAUTO vs TA004TCM107MAR-13 |
TAJA107M004K | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 100uF, SURFACE MOUNT, 1206, CHIP | Kyocera AVX Components | T494A107M004AHAUTO vs TAJA107M004K |
T491A107M004ZT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | T494A107M004AHAUTO vs T491A107M004ZT |
T494A107M004AHAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T494A107M004AHAUTO vs T494A107M004AHAUTO7280 |
TA004TCM107MAR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1206, HALOGEN FREE AND ROHS COMPLIANT | VENKEL LTD | T494A107M004AHAUTO vs TA004TCM107MAR |