-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1206, CHIP, HALOGEN FREE EPOXY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14N7420
|
Newark | 33.0Uf 10.0V Rohs Compliant: No |Kemet T494A336K010AH Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3150 / $0.4190 | Buy Now |
DISTI #
399-T494A336K010AHTR-ND
|
DigiKey | CAP TANT SMD LOW ESR Min Qty: 2000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3486 | Buy Now |
DISTI #
T494A336K010AH
|
Avnet Americas | Capacitor Tantalum 33uF 10% 10V 2-Pin Surface Mount - Tape and Reel (Alt: T494A336K010AH) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.3570 / $0.4046 | Buy Now |
DISTI #
80-T494A336K010AH
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 33uF 10% ESR=4Ohms RoHS: Not Compliant | 0 |
|
$0.3260 / $0.8000 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T494A336K010AH
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T494A336K010AH
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1206, CHIP, HALOGEN FREE EPOXY
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0033 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 22 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.15 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for T494A336K010AH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T494A336K010AH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T491A336K010AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T494A336K010AH vs T491A336K010AHAUTO |
TAJA336K010H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T494A336K010AH vs TAJA336K010H |
TAJA336K010Y | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | T494A336K010AH vs TAJA336K010Y |
T491A336K010AGAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T494A336K010AH vs T491A336K010AGAUTO7280 |
T491A336K010ANAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T494A336K010AH vs T491A336K010ANAUTO7280 |
TA010TCM336KAR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1206, HALOGEN FREE AND ROHS COMPLIANT | VENKEL LTD | T494A336K010AH vs TA010TCM336KAR |
T491A336K010ZT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | T494A336K010AH vs T491A336K010ZT |
T494A336K010AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T494A336K010AH vs T494A336K010AHAUTO |
T491A336K010AHAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T494A336K010AH vs T491A336K010AHAUTO7280 |
TAJA336K010K | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 33uF, SURFACE MOUNT, 1206, CHIP | Kyocera AVX Components | T494A336K010AH vs TAJA336K010K |