-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK8676
|
Newark | Cap, 33Uf, 10V, Tant, Case A Rohs Compliant: Yes |Kemet T494A336K010AT Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5280 |
|
$0.3530 / $0.6150 | Buy Now |
DISTI #
29AK8677
|
Newark | Cap, 33Uf, 10V, Tant, Case A, Capacitance:33Μf, Voltage Rating:10V, Tantalum Capacitor Case:1206 [3216 Metric], Product Range:T494 Series, Capacitance Tolerance:± 10%, Operating Temperature Min:-55°C, Operating Temperature Max:125°C, rohs Compliant: Yes |Kemet T494A336K010AT Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.3860 | Buy Now |
DISTI #
94W5077
|
Newark | Tantalum Capacitor, 33Uf, 10V, Case A, Full Reel, Capacitance:33Μf, Voltage(Dc):10V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Esr:-, Manufacturer Size Code:A, Failure Rate:-, Ripple Current:137Ma Rohs Compliant: Yes |Kemet T494A336K010AT Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2950 / $0.2970 | Buy Now |
DISTI #
14N7421
|
Newark | Tantalum Capacitor, 33Uf, 10V, Case A, Capacitance:33Μf, Voltage(Dc):10V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Esr:-, Manufacturer Size Code:A, Failure Rate:-, Ripple Current:137Ma Rohs Compliant: Yes |Kemet T494A336K010AT Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5910 | Buy Now |
DISTI #
399-5280-1-ND
|
DigiKey | CAP TANT 33UF 10% 10V 1206 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5732 In Stock |
|
$0.2848 / $0.9300 | Buy Now |
DISTI #
80-T494A336K010
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 33uF 1206 10% ESR=4ohms RoHS: Compliant | 10722 |
|
$0.2840 / $0.9300 | Buy Now |
DISTI #
T494A336K010AT
|
TTI | Tantalum Capacitors - Solid SMD 10V 33uF 1206 10% ESR=4ohms RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.2810 / $0.2930 | Buy Now |
DISTI #
T494A336K010AT
|
TME | Capacitor: tantalum, low ESR, 33uF, 10VDC, SMD, A, 1206, ±10%, 4Ω Min Qty: 2000 | 0 |
|
$0.2870 | RFQ |
DISTI #
T494A336K010AT
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 33 uF, 10 V, � 10%, -55 �C, 125 �C, 1206 [3216-18 Metric] - Tape and Reel (Alt: T494A336K010AT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T494A336K010AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T494A336K010AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0033 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 54.8 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.15 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 0.8 mm | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for T494A336K010AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T494A336K010AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TA010TCM336KAR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1206, HALOGEN FREE AND ROHS COMPLIANT | VENKEL LTD | T494A336K010AT vs TA010TCM336KAR |
T494A336K010AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T494A336K010AT vs T494A336K010AHAUTO |
T491A336K010ZT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | T494A336K010AT vs T491A336K010ZT |
T491A336K010ANAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T494A336K010AT vs T491A336K010ANAUTO |
T494A336K010ATAUTO | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, 1206 | KEMET Corporation | T494A336K010AT vs T494A336K010ATAUTO |
T491A336K010ATAUTO | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, 1206 | KEMET Corporation | T494A336K010AT vs T491A336K010ATAUTO |
TAJA336K010Y | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | T494A336K010AT vs TAJA336K010Y |
T494A336K010ATAUTO7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, 1206 | KEMET Corporation | T494A336K010AT vs T494A336K010ATAUTO7280 |
T491A336K010AMAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T494A336K010AT vs T491A336K010AMAUTO7280 |
TAJA336K010H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T494A336K010AT vs TAJA336K010H |