-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1411, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AC0225
|
Newark | Cap, 1Μf, 35V, 20%, Capacitance:1Μf, Voltage Rating:35V, Tantalum Capacitor Case:1411 [3528 Metric], Product Range:T494 Series, Capacitance Tolerance:± 20%, Operating Temperature Min:-55°C, Operating Temperature Max:125°C, Esr:2Ohm, Rohs Compliant: Yes |Kemet T494B105M035AT Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1116 |
|
$0.3900 / $0.5170 | Buy Now |
DISTI #
68AH0083
|
Newark | Cap, 1Uf, 35V, Tant, Case B Rohs Compliant: Yes |Kemet T494B105M035AT Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 2000 |
|
$0.3240 / $0.3590 | Buy Now |
DISTI #
399-10228-1-ND
|
DigiKey | CAP TANT 1UF 20% 35V 1411 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1626 In Stock |
|
$0.2548 / $0.8400 | Buy Now |
DISTI #
T494B105M035AT
|
Avnet Americas | Surface Mount Tantalum Capacitor, 1 uF, 35 V, ± 20%, -55 °C, 125 °C, 1411 [3528-21 Metric] - Tape and Reel (Alt: T494B105M035AT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2904 / $0.3291 | Buy Now |
DISTI #
80-T494B105M035
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 35V 1uF 1311 20% ESR=2ohms RoHS: Compliant | 1463 |
|
$0.1940 / $0.7100 | Buy Now |
DISTI #
T494B105M035AT
|
Avnet Americas | Surface Mount Tantalum Capacitor, 1 uF, 35 V, ± 20%, -55 °C, 125 °C, 1411 [3528-21 Metric] - Tape and Reel (Alt: T494B105M035AT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2904 / $0.3291 | Buy Now |
DISTI #
T494B105M035AT
|
Avnet Americas | Surface Mount Tantalum Capacitor, 1 uF, 35 V, ± 20%, -55 °C, 125 °C, 1411 [3528-21 Metric] - Tape and Reel (Alt: T494B105M035AT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2904 / $0.3291 | Buy Now |
DISTI #
T494B105M035AT
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 1 uF, 35 V, � 20%, -55 �C, 125 �C, 1411 [3528-21 Metric] - Tape and Reel (Alt: T494B105M035AT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 5 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
3299674
|
element14 Asia-Pacific | CAP, 1UF, 35V, TANT, CASE B RoHS: Compliant Min Qty: 2000 Container: Reel | 2000 |
|
$0.3639 / $0.5021 | Buy Now |
DISTI #
2787408
|
element14 Asia-Pacific | CAP, 1F, 35V, 20% RoHS: Compliant Min Qty: 10 Container: Cut Tape | 1116 |
|
$0.5123 / $0.6197 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T494B105M035AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T494B105M035AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1411, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2000 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 32.8 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for T494B105M035AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T494B105M035AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493B105M035BT6130C-7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 1uF, 1411 | KEMET Corporation | T494B105M035AT vs T493B105M035BT6130C-7280 |
CWR11MB105MZBW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T494B105M035AT vs CWR11MB105MZBW |
CWR11MH105MBA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T494B105M035AT vs CWR11MH105MBA |
TBJB105M035CWST0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, 1411 | Kyocera AVX Components | T494B105M035AT vs TBJB105M035CWST0023 |
TR3B105M035D2000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T494B105M035AT vs TR3B105M035D2000 |
CWR11MC105MZATR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T494B105M035AT vs CWR11MC105MZATR |
B45196L6105M209 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1411, CHIP | KEMET Corporation | T494B105M035AT vs B45196L6105M209 |
T83B105M035UZZL | MOLDED CASE, HI-REL COTS SOLID TANTALUM SURFACE MOUNT CAPACITOR | Vishay Intertechnologies | T494B105M035AT vs T83B105M035UZZL |
CWR11MC105MZCTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T494B105M035AT vs CWR11MC105MZCTR |
T493B105M035AK6130C-7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 1uF, 1411 | KEMET Corporation | T494B105M035AT vs T493B105M035AK6130C-7280 |