-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-T494B106K010AH7280TR-ND
|
DigiKey | CAP TANT SMD LOW ESR Min Qty: 8000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2672 | Buy Now |
DISTI #
80-T494B106K010AHLR
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 10uF 10% ESR=0.8Ohms RoHS: Not Compliant | 0 |
|
$0.2570 / $0.2620 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T494B106K010AH7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T494B106K010AH7280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 800 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 52 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for T494B106K010AH7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T494B106K010AH7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
293D106X9010B2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T494B106K010AH7280 vs 293D106X9010B2WE3 |
T450B11061AKAB | CAP,TANTALUM / TA2O5,10UF,10VDC,10% -TOL,10% +TOL | Fenghua (HK) Electronics Ltd | T494B106K010AH7280 vs T450B11061AKAB |
B45197A2106K209 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP | KEMET Corporation | T494B106K010AH7280 vs B45197A2106K209 |
TR3B106K010C0750 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T494B106K010AH7280 vs TR3B106K010C0750 |
ESVB21A106K | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 10uF, SURFACE MOUNT, 1411, CHIP, ROHS COMPLIANT | TOKIN Corporation | T494B106K010AH7280 vs ESVB21A106K |
B45196L2106K206 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP | KEMET Corporation | T494B106K010AH7280 vs B45196L2106K206 |
B45110B1069K757 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP | KEMET Corporation | T494B106K010AH7280 vs B45110B1069K757 |
T451B11061AKAP | CAP,TANTALUM / TA2O5,10UF,10VDC,10% -TOL,10% +TOL | Fenghua (HK) Electronics Ltd | T494B106K010AH7280 vs T451B11061AKAP |
B45197A2106K206 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP | KEMET Corporation | T494B106K010AH7280 vs B45197A2106K206 |
B45198H2106K206 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP | KEMET Corporation | T494B106K010AH7280 vs B45198H2106K206 |