Part Details for T494B107M004ATAUTO7280 by KEMET Corporation
Overview of T494B107M004ATAUTO7280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T494B107M004ATAUTO7280
T494B107M004ATAUTO7280 CAD Models
T494B107M004ATAUTO7280 Part Data Attributes
|
T494B107M004ATAUTO7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T494B107M004ATAUTO7280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, 1411
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 650 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Length | 3.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1411 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Width | 2.8 mm |
Alternate Parts for T494B107M004ATAUTO7280
This table gives cross-reference parts and alternative options found for T494B107M004ATAUTO7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T494B107M004ATAUTO7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493B107M004AH6130C-7280 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 100uF, 1411 | KEMET Corporation | T494B107M004ATAUTO7280 vs T493B107M004AH6130C-7280 |
TBJB107M004CSSD0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T494B107M004ATAUTO7280 vs TBJB107M004CSSD0045 |
TA4R0TCR107MBR-13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 1411, ROHS COMPLIANT | VENKEL LTD | T494B107M004ATAUTO7280 vs TA4R0TCR107MBR-13 |
TBJB107M004CBSD0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T494B107M004ATAUTO7280 vs TBJB107M004CBSD0023 |
TBJB107M004CBSD0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T494B107M004ATAUTO7280 vs TBJB107M004CBSD0900 |
TBJB107M004CSSD0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T494B107M004ATAUTO7280 vs TBJB107M004CSSD0845 |
T491B107M004AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T494B107M004ATAUTO7280 vs T491B107M004AHAUTO |
TBJB107M004CBLD0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T494B107M004ATAUTO7280 vs TBJB107M004CBLD0023 |
TR3B107M004E0450 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T494B107M004ATAUTO7280 vs TR3B107M004E0450 |
T493B107M004AT6430C-7280 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 100uF, 1411 | KEMET Corporation | T494B107M004ATAUTO7280 vs T493B107M004AT6430C-7280 |