Part Details for T494B156M016AGAUTO by KEMET Corporation
Overview of T494B156M016AGAUTO by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T494B156M016AGAUTO
T494B156M016AGAUTO CAD Models
T494B156M016AGAUTO Part Data Attributes
|
T494B156M016AGAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T494B156M016AGAUTO
KEMET Corporation
CAPACITOR, TANTALUM, SOLID
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 800 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e4 | |
Length | 3.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1411 | |
Terminal Finish | Gold (Au) | |
Width | 2.8 mm |
Alternate Parts for T494B156M016AGAUTO
This table gives cross-reference parts and alternative options found for T494B156M016AGAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T494B156M016AGAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB156M016CBSD0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T494B156M016AGAUTO vs TBJB156M016CBSD0723 |
TBJB156M016CSSD0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T494B156M016AGAUTO vs TBJB156M016CSSD0700 |
TBJB156M016LBSD0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T494B156M016AGAUTO vs TBJB156M016LBSD0745 |
TBJB156M016LSLD0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T494B156M016AGAUTO vs TBJB156M016LSLD0000 |
TBJB156M016LBLD0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T494B156M016AGAUTO vs TBJB156M016LBLD0023 |
TBJB156M016CSLD0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T494B156M016AGAUTO vs TBJB156M016CSLD0045 |
TBJB156M016LBSD0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T494B156M016AGAUTO vs TBJB156M016LBSD0023 |
TPSB156M016H800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1411 | Kyocera AVX Components | T494B156M016AGAUTO vs TPSB156M016H800 |
TBJB156M016LRLD0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T494B156M016AGAUTO vs TBJB156M016LRLD0045 |
TBJB156M016CRSD0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T494B156M016AGAUTO vs TBJB156M016CRSD0823 |