Part Details for T494B226K020AGAUTO by KEMET Corporation
Overview of T494B226K020AGAUTO by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T494B226K020AGAUTO
T494B226K020AGAUTO CAD Models
T494B226K020AGAUTO Part Data Attributes
|
T494B226K020AGAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T494B226K020AGAUTO
KEMET Corporation
CAPACITOR, TANTALUM, SOLID
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3000 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e4 | |
Length | 3.5 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1411 | |
Terminal Finish | Gold (Au) | |
Width | 2.8 mm |
Alternate Parts for T494B226K020AGAUTO
This table gives cross-reference parts and alternative options found for T494B226K020AGAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T494B226K020AGAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB226K020CFDD0824 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 22uF, 1411, | Kyocera AVX Components | T494B226K020AGAUTO vs TBJB226K020CFDD0824 |
TBJB226K020CGDD0900 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 22uF, 1411, | Kyocera AVX Components | T494B226K020AGAUTO vs TBJB226K020CGDD0900 |
TBJB226K020CGSB0824 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 22uF, 1411, | Kyocera AVX Components | T494B226K020AGAUTO vs TBJB226K020CGSB0824 |
TBJB226K020CASB0000 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 22uF, 1411, | Kyocera AVX Components | T494B226K020AGAUTO vs TBJB226K020CASB0000 |
TBJB226K020CWDB0800 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 22uF, 1411, | Kyocera AVX Components | T494B226K020AGAUTO vs TBJB226K020CWDB0800 |
TBJB226K020CFDB0823 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 22uF, 1411, | Kyocera AVX Components | T494B226K020AGAUTO vs TBJB226K020CFDB0823 |
TBJB226K020CDSD0800 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 22uF, 1411, | Kyocera AVX Components | T494B226K020AGAUTO vs TBJB226K020CDSD0800 |
TBJB226K020CBSD0H24 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 22uF, 1411, | Kyocera AVX Components | T494B226K020AGAUTO vs TBJB226K020CBSD0H24 |
TBJB226K020CCDD0945 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 22uF, 1411, | Kyocera AVX Components | T494B226K020AGAUTO vs TBJB226K020CCDD0945 |
TBJB226K020CFDC0745 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 22uF, 1411, | Kyocera AVX Components | T494B226K020AGAUTO vs TBJB226K020CFDC0745 |