Capacitors
T494B226M006AH
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1411, CHIP

Overview of T494B226M006AH by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for T494B226M006AH by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 43K4342
Newark Capacitor,22Uf,6Vdc,20-% Tol,20+% Tol Rohs Compliant: No |Kemet T494B226M006AH RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.3620
  • 5,000 $0.3540
  • 10,000 $0.3270
  • 20,000 $0.3050
  • 30,000 $0.2840
  • 50,000 $0.2720
$0.2720 / $0.3620 Buy Now
DISTI # T494B226M006AH-ND
DigiKey CAP TANT 22UF 20% 6.3V 1411 Min Qty: 2000 Lead time: 10 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,000 $0.3013
$0.3013 Buy Now
DISTI # T494B226M006AH
Avnet Americas Capacitor Tantalum 22uF 20% 6V 2-Pin Surface Mount - Tape and Reel (Alt: T494B226M006AH) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 80-T494B226M006AH
Mouser Electronics Tantalum Capacitors - Solid SMD 6.3V 22uF 20% ESR=0.6Ohms RoHS: Not Compliant 0
  • 1 $0.8800
  • 10 $0.6410
  • 100 $0.4570
  • 500 $0.3730
  • 1,000 $0.3220
  • 2,000 $0.3010
  • 10,000 $0.2700
  • 24,000 $0.2640
$0.2640 / $0.8800 Order Now
Bristol Electronics   1935
RFQ

CAD Models for T494B226M006AH by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T494B226M006AH by KEMET Corporation

T494B226M006AH
KEMET Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 1411
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Factory Lead Time
14 Weeks
Samacsys Manufacturer
KEMET
Capacitance
22 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
600 mΩ
Height
1.9 mm
JESD-609 Code
e0
Leakage Current
0.0014 mA
Length
3.5 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 7 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
6.3 V
Ripple Current
150.4 mA
Size Code
1411
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
TIN LEAD
Terminal Pitch
0.8 mm
Terminal Shape
J BEND
Width
2.8 mm
Want to compare parts?
  1. T494B226M006AH
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1411, CHIP
    VS

Alternate Parts for T494B226M006AH

This table gives cross-reference parts and alternative options found for T494B226M006AH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T494B226M006AH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T493B226M006AN6410WAFL Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T494B226M006AH vs T493B226M006AN6410WAFL
T493B226M006CC6110WAFL Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T494B226M006AH vs T493B226M006CC6110WAFL
T493B226M006CC6220 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1411, CHIP KEMET Corporation T494B226M006AH vs T493B226M006CC6220
T493B226M006CK651A7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 22uF, 1411, KEMET Corporation T494B226M006AH vs T493B226M006CK651A7280
T493B226M006CB622C7610 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 22uF, 1411, KEMET Corporation T494B226M006AH vs T493B226M006CB622C7610
T496B226M006ZH6120 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 22uF, 1411, KEMET Corporation T494B226M006AH vs T496B226M006ZH6120
TBJB226M006JXSC0H23 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 22uF, 1411, Kyocera AVX Components T494B226M006AH vs TBJB226M006JXSC0H23
T493B226M006AC64107640 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T494B226M006AH vs T493B226M006AC64107640
T493B226M006AN6410 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 22uF, 1411 KEMET Corporation T494B226M006AH vs T493B226M006AN6410
T493B226M006CH642CWAFL Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 22uF, 1411, KEMET Corporation T494B226M006AH vs T493B226M006CH642CWAFL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T494B226M006AH by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T494B226M006AH by KEMET Corporation

Select Manufacturer
Which Manufacturer of T494B226M006AH would you like to use for your alert(s)?
  • Please alert me when T494B226M006AH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T494B226M006AH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T494B226M006AH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T494B226M006AH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T494B226M006AH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T494B226M006AH by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: