-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, 1411
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-T494B226M016ATAUTOTR-ND
|
DigiKey | CAP TANT SMD LOW ESR Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4864 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T494B226M016ATAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T494B226M016ATAUTO
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, 1411
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1000 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0035 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 116.8 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 0.8 mm | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for T494B226M016ATAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T494B226M016ATAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB336M016CBSZ0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, 1411, ROHS COMPLIANT | Kyocera AVX Components | T494B226M016ATAUTO vs TBJB336M016CBSZ0924 |
TBJB336M016CBLB0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, 1411, ROHS COMPLIANT | Kyocera AVX Components | T494B226M016ATAUTO vs TBJB336M016CBLB0745 |
TBJB336M016CBSC0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, 1411, ROHS COMPLIANT | Kyocera AVX Components | T494B226M016ATAUTO vs TBJB336M016CBSC0724 |
TBJB336M016CSLZ0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, 1411, ROHS COMPLIANT | Kyocera AVX Components | T494B226M016ATAUTO vs TBJB336M016CSLZ0945 |
TBJB336M016CWSZ0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, 1411, | Kyocera AVX Components | T494B226M016ATAUTO vs TBJB336M016CWSZ0800 |
TBJB336M016CBLC0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, 1411, ROHS COMPLIANT | Kyocera AVX Components | T494B226M016ATAUTO vs TBJB336M016CBLC0745 |
TBJB336M016CSLZ0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, 1411, | Kyocera AVX Components | T494B226M016ATAUTO vs TBJB336M016CSLZ0000 |
TBJB336M016CBLZ0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, 1411, | Kyocera AVX Components | T494B226M016ATAUTO vs TBJB336M016CBLZ0023 |
TBJB336M016CBSZ0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, 1411, ROHS COMPLIANT | Kyocera AVX Components | T494B226M016ATAUTO vs TBJB336M016CBSZ0745 |
TBJB336M016CSSB0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, 1411, ROHS COMPLIANT | Kyocera AVX Components | T494B226M016ATAUTO vs TBJB336M016CSSB0900 |