Part Details for T494B226M016ATAUTO7280 by KEMET Corporation
Overview of T494B226M016ATAUTO7280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T494B226M016ATAUTO7280
T494B226M016ATAUTO7280 CAD Models
T494B226M016ATAUTO7280 Part Data Attributes:
|
T494B226M016ATAUTO7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T494B226M016ATAUTO7280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, 1411
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1000 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0035 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 116.8 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for T494B226M016ATAUTO7280
This table gives cross-reference parts and alternative options found for T494B226M016ATAUTO7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T494B226M016ATAUTO7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB336M016CBSZ0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, 1411, ROHS COMPLIANT | Kyocera AVX Components | T494B226M016ATAUTO7280 vs TBJB336M016CBSZ0924 |
TBJB336M016CBLC0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, 1411, ROHS COMPLIANT | Kyocera AVX Components | T494B226M016ATAUTO7280 vs TBJB336M016CBLC0924 |
TBJB336M016CRSC0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, 1411, ROHS COMPLIANT | Kyocera AVX Components | T494B226M016ATAUTO7280 vs TBJB336M016CRSC0723 |
ESVB21C226M | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 22uF, SURFACE MOUNT, 1411, CHIP, ROHS COMPLIANT | TOKIN Corporation | T494B226M016ATAUTO7280 vs ESVB21C226M |
TBJB336M016CRSB0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, 1411, | Kyocera AVX Components | T494B226M016ATAUTO7280 vs TBJB336M016CRSB0845 |
TBJB336M016CBLC0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, 1411, ROHS COMPLIANT | Kyocera AVX Components | T494B226M016ATAUTO7280 vs TBJB336M016CBLC0700 |
TBJB226M016CSLB9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T494B226M016ATAUTO7280 vs TBJB226M016CSLB9000 |
TBJB336M016CWSZ0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, 1411, | Kyocera AVX Components | T494B226M016ATAUTO7280 vs TBJB336M016CWSZ0824 |
TBJB336M016CSSC0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, 1411, | Kyocera AVX Components | T494B226M016ATAUTO7280 vs TBJB336M016CSSC0023 |
TBJB336M016CWLZ0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, 1411, ROHS COMPLIANT | Kyocera AVX Components | T494B226M016ATAUTO7280 vs TBJB336M016CWLZ0724 |