Part Details for T494B227M004ATAUTO7280 by KEMET Corporation
Overview of T494B227M004ATAUTO7280 by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T494B227M004ATAUTO7280
T494B227M004ATAUTO7280 CAD Models
T494B227M004ATAUTO7280 Part Data Attributes
|
T494B227M004ATAUTO7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T494B227M004ATAUTO7280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 220uF, 1411
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 400 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Length | 3.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1411 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Width | 2.8 mm |
Alternate Parts for T494B227M004ATAUTO7280
This table gives cross-reference parts and alternative options found for T494B227M004ATAUTO7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T494B227M004ATAUTO7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T450B12270GMAB | CAP,TANTALUM / TA2O5,220UF,4VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | T494B227M004ATAUTO7280 vs T450B12270GMAB |
T491B227M004ANAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T494B227M004ATAUTO7280 vs T491B227M004ANAUTO |
T494B227M004AGAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T494B227M004ATAUTO7280 vs T494B227M004AGAUTO |
T494B227M004ATAUTO | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 220uF, 1411 | KEMET Corporation | T494B227M004ATAUTO7280 vs T494B227M004ATAUTO |
293D227X0004B2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T494B227M004ATAUTO7280 vs 293D227X0004B2TE3 |
T491B227M004ATAUTO7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 220uF, 1411 | KEMET Corporation | T494B227M004ATAUTO7280 vs T491B227M004ATAUTO7280 |
293D227X0004B8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T494B227M004ATAUTO7280 vs 293D227X0004B8T |
B45196H0227M206 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | T494B227M004ATAUTO7280 vs B45196H0227M206 |
T450B12270GMAP | CAP,TANTALUM / TA2O5,220UF,4VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | T494B227M004ATAUTO7280 vs T450B12270GMAP |
T491B227M004ZT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | T494B227M004ATAUTO7280 vs T491B227M004ZT |