Part Details for T494B336K016AGAUTO7280 by KEMET Corporation
Overview of T494B336K016AGAUTO7280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T494B336K016AGAUTO7280
T494B336K016AGAUTO7280 CAD Models
T494B336K016AGAUTO7280 Part Data Attributes
|
T494B336K016AGAUTO7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T494B336K016AGAUTO7280
KEMET Corporation
CAPACITOR, TANTALUM, SOLID
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1200 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e4 | |
Length | 3.5 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1411 | |
Terminal Finish | GOLD | |
Width | 2.8 mm |
Alternate Parts for T494B336K016AGAUTO7280
This table gives cross-reference parts and alternative options found for T494B336K016AGAUTO7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T494B336K016AGAUTO7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB336K016CGLD0723 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 33uF, 1411, | Kyocera AVX Components | T494B336K016AGAUTO7280 vs TBJB336K016CGLD0723 |
TBJB336K016CFLD0H23 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 33uF, 1411, | Kyocera AVX Components | T494B336K016AGAUTO7280 vs TBJB336K016CFLD0H23 |
TBJB336K016CFDD0045 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 33uF, 1411, | Kyocera AVX Components | T494B336K016AGAUTO7280 vs TBJB336K016CFDD0045 |
TBJB336K016CWLD0H00 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 33uF, 1411, | Kyocera AVX Components | T494B336K016AGAUTO7280 vs TBJB336K016CWLD0H00 |
TBJB336K016CXLD0700 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 33uF, 1411, | Kyocera AVX Components | T494B336K016AGAUTO7280 vs TBJB336K016CXLD0700 |
TBJB336K016CLSD0824 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 33uF, 1411, | Kyocera AVX Components | T494B336K016AGAUTO7280 vs TBJB336K016CLSD0824 |
TBJB336K016CDLD0945 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 33uF, 1411, | Kyocera AVX Components | T494B336K016AGAUTO7280 vs TBJB336K016CDLD0945 |
TBJB336K016CKDD0924 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 33uF, 1411, | Kyocera AVX Components | T494B336K016AGAUTO7280 vs TBJB336K016CKDD0924 |
TBJB336K016CCSD0H23 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 33uF, 1411, | Kyocera AVX Components | T494B336K016AGAUTO7280 vs TBJB336K016CCSD0H23 |
TBJB336K016CDSD0723 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 33uF, 1411, | Kyocera AVX Components | T494B336K016AGAUTO7280 vs TBJB336K016CDSD0723 |