Part Details for T494B686M010AGAUTO by KEMET Corporation
Overview of T494B686M010AGAUTO by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T494B686M010AGAUTO
T494B686M010AGAUTO CAD Models
T494B686M010AGAUTO Part Data Attributes
|
T494B686M010AGAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T494B686M010AGAUTO
KEMET Corporation
CAPACITOR, TANTALUM, SOLID
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e4 | |
Length | 3.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1411 | |
Terminal Finish | GOLD | |
Width | 2.8 mm |
Alternate Parts for T494B686M010AGAUTO
This table gives cross-reference parts and alternative options found for T494B686M010AGAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T494B686M010AGAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T491B686M010AN7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1411, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | KEMET Corporation | T494B686M010AGAUTO vs T491B686M010AN7280 |
T495B686M010AGA7507280 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 68uF, 1411, | KEMET Corporation | T494B686M010AGAUTO vs T495B686M010AGA7507280 |
B45110B6866M257 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1411, CHIP | KEMET Corporation | T494B686M010AGAUTO vs B45110B6866M257 |
TR3B686M010E0600 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 68 uF, SURFACE MOUNT, 1411, CHIP | Vishay Sprague | T494B686M010AGAUTO vs TR3B686M010E0600 |
TPSB686M010B600 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1411, CHIP, LEAD FREE | Kyocera AVX Components | T494B686M010AGAUTO vs TPSB686M010B600 |
T494B686M010ATAUTO7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, 1411 | KEMET Corporation | T494B686M010AGAUTO vs T494B686M010ATAUTO7280 |
T491B686M010AM | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1411, CHIP | KEMET Corporation | T494B686M010AGAUTO vs T491B686M010AM |
T491B686M010ANAUTO | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1411, CHIP | KEMET Corporation | T494B686M010AGAUTO vs T491B686M010ANAUTO |
TAJB686M010R | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1411, CHIP, LEAD FREE | Kyocera AVX Components | T494B686M010AGAUTO vs TAJB686M010R |
TPSB686M10R600 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1411, CHIP, LEAD FREE | Kyocera AVX Components | T494B686M010AGAUTO vs TPSB686M10R600 |