Capacitors
T494D226M025AT
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP

Overview of T494D226M025AT by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for T494D226M025AT by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 12N3114
Newark Tantalum Capacitor, 22Uf 25V, 0.3 Ohm, 0.2, 7343-31, Full Reel, Capacitance:22µf, Voltage(Dc):25V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 20%, Esr:0.3Ohm, Manufacturer Size Code:D, Failure Rate:- Rohs Compliant: Yes |Kemet T494D226M025AT RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.9210
  • 1,000 $0.8850
  • 2,000 $0.8030
  • 4,000 $0.7210
  • 6,000 $0.6960
  • 10,000 $0.6800
$0.6800 / $0.9210 Buy Now
DISTI # 18K7407
Newark Capacitor Tant, 22Uf 25V, 0.3 Ohm, 0.2, 7343-31, Capacitance:22µf, Voltage(Dc):25V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 20%, Esr:0.3Ohm, Manufacturer Size Code:D, Product Length:7.3Mm Rohs Compliant: Yes |Kemet T494D226M025AT RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 250 $1.5000
$1.5000 Buy Now
DISTI # 42AC0235
Newark Cap, 22µf, 25V, 20% Rohs Compliant: Yes |Kemet T494D226M025AT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1 $1.8000
  • 10 $1.2600
  • 25 $1.2000
  • 50 $1.1500
  • 100 $1.0900
  • 250 $0.9760
  • 500 $0.8600
$0.8600 / $1.8000 Buy Now
DISTI # 399-8473-1-ND
DigiKey CAP TANT 22UF 20% 25V 2917 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 583
In Stock
  • 1 $1.7600
  • 10 $1.3490
  • 50 $1.2394
  • 100 $1.0277
  • 500 $0.8263
  • 1,000 $0.7230
  • 2,500 $0.6972
  • 5,000 $0.6713
  • 12,500 $0.6455
$0.6455 / $1.7600 Buy Now
DISTI # T494D226M025AT
Avnet Americas Surface Mount Tantalum Capacitor, 22 uF, 25 V, ± 20%, -55 °C, 125 °C, 2917 [7343-31 Metric] - Tape and Reel (Alt: T494D226M025AT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel 0
  • 500 $0.7663
$0.7663 Buy Now
DISTI # 80-T494D226M025
Mouser Electronics Tantalum Capacitors - Solid SMD 25V 22uF 2917 20% ESR=300mOhms RoHS: Compliant 1493
  • 1 $1.3900
  • 10 $1.1200
  • 100 $0.9830
  • 500 $0.8030
  • 1,000 $0.7090
  • 2,500 $0.6620
  • 5,000 $0.6380
  • 10,000 $0.6030
$0.6030 / $1.3900 Buy Now
Bristol Electronics   Min Qty: 4 425
  • 4 $1.3125
  • 17 $0.8531
  • 60 $0.4922
  • 205 $0.4200
$0.4200 / $1.3125 Buy Now
Quest Components   340
  • 1 $1.7500
  • 15 $0.8750
  • 70 $0.5250
$0.5250 / $1.7500 Buy Now
DISTI # T494D226M025AT
TTI Tantalum Capacitors - Solid SMD 25V 22uF 2917 20% ESR=300mOhms RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel Americas - 13500
In Stock
  • 500 $0.7900
  • 1,000 $0.7000
  • 2,500 $0.6600
  • 5,000 $0.6300
  • 10,000 $0.6000
$0.6000 / $0.7900 Buy Now
DISTI # T494D226M025AT.
TTI Tantalum Capacitors - Solid SMD 22UF 25V 20% ESR 300 7343-31 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape Americas - 0
  • 10 $0.9900
$0.9900 Buy Now
DISTI # T494D226M025AT
Avnet Abacus Surface Mount Tantalum Capacitor, 22 uF, 25 V, � 20%, -55 �C, 125 �C, 2917 [7343-31 Metric] - Tape and Reel (Alt: T494D226M025AT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for T494D226M025AT by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T494D226M025AT by KEMET Corporation

T494D226M025AT
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2917
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Factory Lead Time
13 Weeks
Samacsys Manufacturer
KEMET
Capacitance
22 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
300 mΩ
Height
2.8 mm
JESD-609 Code
e3
Leakage Current
0.0055 mA
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 7 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Ripple Current
282.8 mA
Size Code
2917
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Pitch
1.3 mm
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. T494D226M025AT
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP
    VS

Alternate Parts for T494D226M025AT

This table gives cross-reference parts and alternative options found for T494D226M025AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T494D226M025AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T493D226M025BT6110WAFL Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T494D226M025AT vs T493D226M025BT6110WAFL
T493D226M025AB6122 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T494D226M025AT vs T493D226M025AB6122
T493D226M025AM64107280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP KEMET Corporation T494D226M025AT vs T493D226M025AM64107280
T496D226M025CC652C7610 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, 2917, KEMET Corporation T494D226M025AT vs T496D226M025CC652C7610
T493D226M025CH612CWAFL Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, 2917, KEMET Corporation T494D226M025AT vs T493D226M025CH612CWAFL
T491D226M025AT Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT KEMET Corporation T494D226M025AT vs T491D226M025AT
T493D226M025CH622BWAFL Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, 2917, KEMET Corporation T494D226M025AT vs T493D226M025CH622BWAFL
T493D226M025CH651C7640 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, 2917, KEMET Corporation T494D226M025AT vs T493D226M025CH651C7640
T493D226M025CT652CWAFL Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, 2917, KEMET Corporation T494D226M025AT vs T493D226M025CT652CWAFL
T496D226M025CT622C Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, 2917 KEMET Corporation T494D226M025AT vs T496D226M025CT622C

Related Parts for T494D226M025AT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T494D226M025AT by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T494D226M025AT by KEMET Corporation

Select Manufacturer
Which Manufacturer of T494D226M025AT would you like to use for your alert(s)?
  • Please alert me when T494D226M025AT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T494D226M025AT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T494D226M025AT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T494D226M025AT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T494D226M025AT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T494D226M025AT by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: