Part Details for T494D226M035AGAUTO7280 by KEMET Corporation
Overview of T494D226M035AGAUTO7280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T494D226M035AGAUTO7280
T494D226M035AGAUTO7280 CAD Models
T494D226M035AGAUTO7280 Part Data Attributes
|
T494D226M035AGAUTO7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T494D226M035AGAUTO7280
KEMET Corporation
CAPACITOR, TANTALUM, SOLID
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 400 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e4 | |
Length | 7.3 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2917 | |
Terminal Finish | Gold (Au) | |
Width | 4.3 mm |
Alternate Parts for T494D226M035AGAUTO7280
This table gives cross-reference parts and alternative options found for T494D226M035AGAUTO7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T494D226M035AGAUTO7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T450D12261VMAP | CAP,TANTALUM / TA2O5,22UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | T494D226M035AGAUTO7280 vs T450D12261VMAP |
TR3D226M035E0200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T494D226M035AGAUTO7280 vs TR3D226M035E0200 |
T493D226M035AT6130C-7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 22uF, 2917 | KEMET Corporation | T494D226M035AGAUTO7280 vs T493D226M035AT6130C-7280 |
T493D226M035AC6230C-7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 22uF, 2917 | KEMET Corporation | T494D226M035AGAUTO7280 vs T493D226M035AC6230C-7280 |
B45035D2269M207 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T494D226M035AGAUTO7280 vs B45035D2269M207 |
T491D226M035ZT7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T494D226M035AGAUTO7280 vs T491D226M035ZT7280 |
T493D226M035CH6230C-7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 22uF, 2917 | KEMET Corporation | T494D226M035AGAUTO7280 vs T493D226M035CH6230C-7280 |
TR3D226M035F0300 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T494D226M035AGAUTO7280 vs TR3D226M035F0300 |
T451D12261VMAP | CAP,TANTALUM / TA2O5,22UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | T494D226M035AGAUTO7280 vs T451D12261VMAP |
T493D226M035BH6230C-7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 22uF, 2917 | KEMET Corporation | T494D226M035AGAUTO7280 vs T493D226M035BH6230C-7280 |