Part Details for T494D336K035AHAUTO7280 by KEMET Corporation
Overview of T494D336K035AHAUTO7280 by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T494D336K035AHAUTO7280
T494D336K035AHAUTO7280 CAD Models
T494D336K035AHAUTO7280 Part Data Attributes
|
T494D336K035AHAUTO7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T494D336K035AHAUTO7280
KEMET Corporation
CAPACITOR, TANTALUM, SOLID
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 600 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2917 | |
Terminal Finish | TIN LEAD | |
Width | 4.3 mm |
Alternate Parts for T494D336K035AHAUTO7280
This table gives cross-reference parts and alternative options found for T494D336K035AHAUTO7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T494D336K035AHAUTO7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TA035TCM336KDR-13 | Tantalum Capacitor, Tantalum (dry/solid), | VENKEL LTD | T494D336K035AHAUTO7280 vs TA035TCM336KDR-13 |
T493D336K035BM6210 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, 2917, | KEMET Corporation | T494D336K035AHAUTO7280 vs T493D336K035BM6210 |
T494D336K035AGAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T494D336K035AHAUTO7280 vs T494D336K035AGAUTO7280 |
T493D336K035AN6310 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, 2917, | KEMET Corporation | T494D336K035AHAUTO7280 vs T493D336K035AN6310 |
T494D336K035ATAUTO7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, 2917 | KEMET Corporation | T494D336K035AHAUTO7280 vs T494D336K035ATAUTO7280 |
T493D336K035AN6110 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, 2917, | KEMET Corporation | T494D336K035AHAUTO7280 vs T493D336K035AN6110 |
T493D336K035CM6210 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, 2917, | KEMET Corporation | T494D336K035AHAUTO7280 vs T493D336K035CM6210 |
B45196H6336K406 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | KEMET Corporation | T494D336K035AHAUTO7280 vs B45196H6336K406 |
T494D336K035AGAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T494D336K035AHAUTO7280 vs T494D336K035AGAUTO |
T451D13361VKAB | CAP,TANTALUM / TA2O5,33UF,35VDC,10% -TOL,10% +TOL | Fenghua (HK) Electronics Ltd | T494D336K035AHAUTO7280 vs T451D13361VKAB |