Part Details for T494D337M004AGAUTO by KEMET Corporation
Overview of T494D337M004AGAUTO by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T494D337M004AGAUTO
T494D337M004AGAUTO CAD Models
T494D337M004AGAUTO Part Data Attributes
|
T494D337M004AGAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T494D337M004AGAUTO
KEMET Corporation
CAPACITOR, TANTALUM, SOLID
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 150 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e4 | |
Length | 7.3 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2917 | |
Terminal Finish | GOLD | |
Width | 4.3 mm |
Alternate Parts for T494D337M004AGAUTO
This table gives cross-reference parts and alternative options found for T494D337M004AGAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T494D337M004AGAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T491D337M004ATAUTO7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 330uF, 2917 | KEMET Corporation | T494D337M004AGAUTO vs T491D337M004ATAUTO7280 |
TA4R0TCR337MDR-13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, ROHS COMPLIANT | VENKEL LTD | T494D337M004AGAUTO vs TA4R0TCR337MDR-13 |
T491D337M004ZT7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T494D337M004AGAUTO vs T491D337M004ZT7280 |
T86D337M004RBAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 330uF, 2917, | Vishay Intertechnologies | T494D337M004AGAUTO vs T86D337M004RBAL |
TR3D337M004C0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T494D337M004AGAUTO vs TR3D337M004C0045 |
TR3D337M004C0100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T494D337M004AGAUTO vs TR3D337M004C0100 |
281E4001337MN734 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | Matsuo Electric Co Ltd | T494D337M004AGAUTO vs 281E4001337MN734 |
T86D337M004KBBS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 330uF, 2917, | Vishay Intertechnologies | T494D337M004AGAUTO vs T86D337M004KBBS |
TCFGD0G337M8R | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 330uF, 2917 | ROHM Semiconductor | T494D337M004AGAUTO vs TCFGD0G337M8R |
293D337X0004D2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T494D337M004AGAUTO vs 293D337X0004D2TE3 |