Part Details for T494D337M010AGAUTO by KEMET Corporation
Overview of T494D337M010AGAUTO by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T494D337M010AGAUTO
T494D337M010AGAUTO CAD Models
T494D337M010AGAUTO Part Data Attributes:
|
T494D337M010AGAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T494D337M010AGAUTO
KEMET Corporation
CAPACITOR, TANTALUM, SOLID
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 150 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e4 | |
Length | 7.3 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2917 | |
Terminal Finish | GOLD | |
Width | 4.3 mm |
Alternate Parts for T494D337M010AGAUTO
This table gives cross-reference parts and alternative options found for T494D337M010AGAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T494D337M010AGAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TR3D337M010E0125 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T494D337M010AGAUTO vs TR3D337M010E0125 |
T494D337M010AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T494D337M010AGAUTO vs T494D337M010AHAUTO |
TR3D337M010C0150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T494D337M010AGAUTO vs TR3D337M010C0150 |
T494D337M010AHAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T494D337M010AGAUTO vs T494D337M010AHAUTO7280 |
T95D337M010ESAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T494D337M010AGAUTO vs T95D337M010ESAL |
T494D337M010ATAUTO | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 330uF, 2917 | KEMET Corporation | T494D337M010AGAUTO vs T494D337M010ATAUTO |
594D337X0010D8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T494D337M010AGAUTO vs 594D337X0010D8T |
595D337X0010D4T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T494D337M010AGAUTO vs 595D337X0010D4T |
T95D337M010EBAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T494D337M010AGAUTO vs T95D337M010EBAL |
595D337X0010D2T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T494D337M010AGAUTO vs 595D337X0010D2T |